Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MCN12FD470J | |
|---|---|
DigiKey Part Number | MCN12FD470J-ND |
Manufacturer | |
Manufacturer Product Number | MCN12FD470J |
Description | CAP MICA 47PF 5% 500V 1210 |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 47 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12FD470G-F | Cornell Dubilier Knowles | 0 | MC12FD470G-F-ND | 4,03495 € | Parametric Equivalent |
| MC12FD470J-F | Cornell Dubilier Knowles | 496 | 338-1118-ND | 3,94000 € | Parametric Equivalent |
| MC12FD470J-TF | Cornell Dubilier Knowles | 2.251 | 338-MC12FD470J-TFCT-ND | 2,88000 € | Parametric Equivalent |


