MCN12CD100D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,28940 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,05051 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 9.821
Unit Price: 2,84000 €
Datasheet
10 pF Mica Capacitor 500 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF Mica Capacitor 500 V 1210 (3225 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MCN12CD100D

DigiKey Part Number
MCN12CD100D-ND
Manufacturer
Manufacturer Product Number
MCN12CD100D
Description
CAP MICA 10PF 0.5PF 500V 1210
Customer Reference
Detailed Description
10 pF Mica Capacitor 500 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
10 pF
Tolerance
±0.5pF
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes