Direct

MCM01-009D120J-F | |
|---|---|
DigiKey Part Number | MCM01-009D120J-F-ND |
Manufacturer | |
Manufacturer Product Number | MCM01-009D120J-F |
Description | CAP PTFE 12PF 5% 500V SMD |
Customer Reference | |
Detailed Description | 12 pF Polytetrafluoroethylene (PTFE) Capacitor 500 V Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | 12 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Frequency | |
Size / Dimension | 0.460" L x 0.400" W (11.68mm x 10.16mm) | |
Height - Seated (Max) | - |


