MCM01-001EF221J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 241
Unit Price: 11,21000 €
Datasheet
220 pF Mica Capacitor 1 kV Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM01-001EF221J-F

DigiKey Part Number
MCM01-001EF221J-F-ND
Manufacturer
Manufacturer Product Number
MCM01-001EF221J-F
Description
CAP MICA 220PF 5% 1KV SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 pF Mica Capacitor 1 kV Nonstandard SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1 kV
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Nonstandard SMD
Capacitance
220 pF
Features
RF, High Frequency
Tolerance
±5%
Size / Dimension
0.460" L x 0.400" W (11.68mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCM01-009EF221J-FCornell Dubilier Knowles241338-1336-ND11,21000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2007,15070 €1.430,14 €
Unit Price without VAT:7,15070 €
Unit Price with VAT:8,50933 €