
MCHN38FM101J | |
|---|---|
DigiKey Part Number | MCHN38FM101J-ND |
Manufacturer | |
Manufacturer Product Number | MCHN38FM101J |
Description | CAP MICA 100PF 5% 4KV SMD |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 4 kV Nonstandard SMD |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Nonstandard SMD |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 100 pF | Size / Dimension 0.380" L x 0.380" W (9.65mm x 9.65mm) |
Tolerance ±5% | Height - Seated (Max) 0.160" (4.06mm) |
Voltage - Rated 4 kV |

