
MCHN38FM100D | |
|---|---|
DigiKey Part Number | MCHN38FM100D-ND |
Manufacturer | |
Manufacturer Product Number | MCHN38FM100D |
Description | CAP MICA 10PF 0.5PF 4KV SMD |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 4 kV Nonstandard SMD |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case Nonstandard SMD |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 10 pF | Size / Dimension 0.380" L x 0.380" W (9.65mm x 9.65mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.080" (2.03mm) |
Voltage - Rated 4 kV |

