
MCH38FM121J | |
|---|---|
DigiKey Part Number | MCH38FM121J-ND |
Manufacturer | |
Manufacturer Product Number | MCH38FM121J |
Description | CAP MICA 120PF 5% 4KV SMD |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 4 kV Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 120 pF | |
Tolerance | ±5% | |
Voltage - Rated | 4 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.380" L x 0.380" W (9.65mm x 9.65mm) | |
Height - Seated (Max) | 0.160" (4.06mm) |

