Parametric Equivalent



MC22FF511J-F | |
|---|---|
DigiKey Part Number | MC22FF511J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF511J-F |
Description | CAP MICA 510PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 510 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC22FF511J-TF | Cornell Dubilier Knowles | 0 | MC22FF511J-TF-ND | 3,17525 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,24100 € | 1.048,20 € |
| Unit Price without VAT: | 5,24100 € |
|---|---|
| Unit Price with VAT: | 6,23679 € |


