



MC22FF151J-F | |
|---|---|
DigiKey Part Number | 338-4119-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF151J-F |
Description | CAP MICA 150PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,79000 € | 47,90 € |
| 50 | 4,13320 € | 206,66 € |
| 200 | 3,76265 € | 752,53 € |
| 600 | 3,55587 € | 2.133,52 € |
| 1.000 | 3,47935 € | 3.479,35 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |


