



MC22FF101J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FF101J-TFTR-ND - Tape & Reel (TR) 338-MC22FF101J-TFCT-ND - Cut Tape (CT) 338-MC22FF101J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FF101J-TF |
Description | CAP MICA 100PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,08900 € | 30,89 € |
| 50 | 2,61700 € | 130,85 € |
| 100 | 2,47090 € | 247,09 € |
| 500 | 2,29934 € | 1.149,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,14682 € | 2.146,82 € |
| 2.000 | 2,08370 € | 4.167,40 € |
| 3.000 | 2,05208 € | 6.156,24 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |


