


MC22FF101F-F | |
|---|---|
DigiKey Part Number | MC22FF101F-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF101F-F |
Description | CAP MICA 100PF 1% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 100 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,41340 € | 741,34 € |
| Unit Price without VAT: | 7,41340 € |
|---|---|
| Unit Price with VAT: | 8,82195 € |

