



MC22FD911J-F | |
|---|---|
DigiKey Part Number | MC22FD911J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FD911J-F |
Description | CAP MICA 910PF 5% 500V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 910 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,31355 € | 1.062,71 € |
| Unit Price without VAT: | 5,31355 € |
|---|---|
| Unit Price with VAT: | 6,32312 € |

