
MC22FD751J-T | |
|---|---|
DigiKey Part Number | 338-1011-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC22FD751J-T |
Description | CAP MICA 750PF 5% 500V 2220 |
Customer Reference | |
Detailed Description | 750 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2220 (5750 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 750 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |

