



MC22FD621G-F | |
|---|---|
DigiKey Part Number | MC22FD621G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FD621G-F |
Description | CAP MICA 620PF 2% 500V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 620 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,58300 € | 858,30 € |
| Unit Price without VAT: | 8,58300 € |
|---|---|
| Unit Price with VAT: | 10,21377 € |

