


MC22FD501J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FD501J-TFTR-ND - Tape & Reel (TR) 338-MC22FD501J-TFCT-ND - Cut Tape (CT) 338-MC22FD501J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FD501J-TF |
Description | CAP MICA 500PF 5% 500V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 500 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,68300 € | 36,83 € |
| 50 | 3,13800 € | 156,90 € |
| 100 | 2,96970 € | 296,97 € |
| 500 | 2,69928 € | 1.349,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59638 € | 2.596,38 € |
| 2.000 | 2,52368 € | 5.047,36 € |
| 3.000 | 2,48725 € | 7.461,75 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,00950 € |

