Direct
Direct

MC22FD501J-T | |
|---|---|
DigiKey Part Number | 338-1040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC22FD501J-T |
Description | CAP MICA 500PF 5% 500V 2220 |
Customer Reference | |
Detailed Description | 500 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2220 (5750 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 500 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC22FD501J-F | Cornell Dubilier Knowles | 258 | 338-1132-ND | 6,30000 € | Direct |
| MC22FD501J-TF | Cornell Dubilier Knowles | 1.995 | 338-MC22FD501J-TFCT-ND | 4,99000 € | Direct |


