


MC22FD122J-F | |
|---|---|
DigiKey Part Number | MC22FD122J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FD122J-F |
Description | CAP MICA 1200PF 5% 500V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1200 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,08000 € | 9,08 € |
| 10 | 6,91100 € | 69,11 € |
| 50 | 6,04420 € | 302,21 € |
| 100 | 5,77610 € | 577,61 € |
| 500 | 5,32204 € | 2.661,02 € |
| 1.000 | 5,18134 € | 5.181,34 € |
| Unit Price without VAT: | 9,08000 € |
|---|---|
| Unit Price with VAT: | 10,80520 € |

