Parametric Equivalent
Parametric Equivalent




MC22FD102G-F | |
|---|---|
DigiKey Part Number | MC22FD102G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FD102G-F |
Description | CAP MICA 1000PF 2% 500V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 500 V 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MC22FD102G-F Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1000 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±2% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC22FD102F-F | Cornell Dubilier Knowles | 0 | MC22FD102F-F-ND | 12,81170 € | Parametric Equivalent |
| MC22FD102F-TF | Cornell Dubilier Knowles | 0 | MC22FD102F-TF-ND | 7,59470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,33470 € | 1.033,47 € |
| Unit Price without VAT: | 10,33470 € |
|---|---|
| Unit Price with VAT: | 12,29829 € |


