



MC22FA152F-F | |
|---|---|
DigiKey Part Number | MC22FA152F-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FA152F-F |
Description | CAP MICA 1500PF 1% 100V 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 100 V 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1500 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±1% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,47810 € | 1.347,81 € |
| Unit Price without VAT: | 13,47810 € |
|---|---|
| Unit Price with VAT: | 16,03894 € |

