Parametric Equivalent
Parametric Equivalent



MC18FD271J-F | |
|---|---|
DigiKey Part Number | MC18FD271J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC18FD271J-F |
Description | CAP MICA 270PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 270 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 4,20800 € | 42,08 € |
| 50 | 3,60820 € | 180,41 € |
| 100 | 3,42250 € | 342,25 € |
| 500 | 3,10850 € | 1.554,25 € |
| 1.000 | 3,01120 € | 3.011,20 € |
| 2.500 | 2,90840 € | 7.271,00 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |


