



MC18FD181J-F | |
|---|---|
DigiKey Part Number | 338-1345-ND |
Manufacturer | |
Manufacturer Product Number | MC18FD181J-F |
Description | CAP MICA 180PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1812 (4532 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 180 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,63700 € | 36,37 € |
| 50 | 3,09900 € | 154,95 € |
| 100 | 2,93270 € | 293,27 € |
| 500 | 2,65128 € | 1.325,64 € |
| 1.000 | 2,56410 € | 2.564,10 € |
| 2.500 | 2,47198 € | 6.179,95 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |

