Direct
Direct

MC18FD121J-T | |
|---|---|
DigiKey Part Number | 338-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC18FD121J-T |
Description | CAP MICA 120PF 5% 500V 1812 |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 120 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC18FD121J-F | Cornell Dubilier Knowles | 432 | 338-1123-ND | 4,75000 € | Direct |
| MC18FD121J-TF | Cornell Dubilier Knowles | 0 | MC18FD121J-TF-ND | 1,58689 € | Direct |


