Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MC18FA331J-F | |
|---|---|
DigiKey Part Number | MC18FA331J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC18FA331J-F |
Description | CAP MICA 330PF 5% 100V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 100 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1812 (4532 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 330 pF | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC18FA331G-F | Cornell Dubilier Knowles | 0 | MC18FA331G-F-ND | 5,28940 € | Parametric Equivalent |
| MC18FA331G-TF | Cornell Dubilier Knowles | 0 | MC18FA331G-TF-ND | 3,17525 € | Parametric Equivalent |
| MC18FA331J-TF | Cornell Dubilier Knowles | 0 | MC18FA331J-TF-ND | 1,67120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,72727 € | 818,18 € |
| Unit Price without VAT: | 2,72727 € |
|---|---|
| Unit Price with VAT: | 3,24545 € |


