68 pF Mica Capacitor 500 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF Mica Capacitor 500 V 1210 (3225 Metric)
CDE Mica Chip Capacitors

MC12FD680J-F

DigiKey Part Number
338-1120-ND
Manufacturer
Manufacturer Product Number
MC12FD680J-F
Description
CAP MICA 68PF 5% 500V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 pF Mica Capacitor 500 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
68 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.414
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,62400 €16,24 €
501,33420 €66,71 €
1001,24460 €124,46 €
5001,09298 €546,49 €
1.0001,04604 €1.046,04 €
2.5000,99646 €2.491,15 €
5.0000,96655 €4.832,75 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €