


MC12FD560G-F | |
|---|---|
DigiKey Part Number | MC12FD560G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FD560G-F |
Description | CAP MICA 56PF 2% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 56 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±2% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 5,35400 € | 53,54 € |
| 50 | 4,63580 € | 231,79 € |
| 100 | 4,41380 € | 441,38 € |
| 500 | 4,03790 € | 2.018,95 € |
| 1.000 | 3,92143 € | 3.921,43 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

