


MC12FD151J-F | |
|---|---|
DigiKey Part Number | MC12FD151J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FD151J-F |
Description | CAP MICA 150PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 150 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,53000 € | 35,30 € |
| 50 | 3,00440 € | 150,22 € |
| 100 | 2,84180 € | 284,18 € |
| 500 | 2,56666 € | 1.283,33 € |
| 1.000 | 2,48143 € | 2.481,43 € |
| 2.500 | 2,39135 € | 5.978,38 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |

