Direct

MC12FD101J-T | |
|---|---|
DigiKey Part Number | 338-1015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC12FD101J-T |
Description | CAP MICA 100PF 5% 500V 1210 |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 100 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12FD101J-TF | Cornell Dubilier Knowles | 0 | MC12FD101J-TF-ND | 1,53527 € | Direct |


