Parametric Equivalent




MC12FA820F-F | |
|---|---|
DigiKey Part Number | MC12FA820F-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA820F-F |
Description | CAP MICA 82PF 1% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 82 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12FA820F-TF | Cornell Dubilier Knowles | 0 | MC12FA820F-TF-ND | 2,68529 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,62170 € | 924,34 € |
| Unit Price without VAT: | 4,62170 € |
|---|---|
| Unit Price with VAT: | 5,49982 € |


