


MC12FA301F-F | |
|---|---|
DigiKey Part Number | MC12FA301F-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA301F-F |
Description | CAP MICA 300PF 1% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 300 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,38530 € | 1.277,06 € |
| Unit Price without VAT: | 6,38530 € |
|---|---|
| Unit Price with VAT: | 7,59851 € |

