


MC12FA221J-F | |
|---|---|
DigiKey Part Number | 338-1112-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA221J-F |
Description | CAP MICA 220PF 5% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,16200 € | 31,62 € |
| 50 | 2,67820 € | 133,91 € |
| 100 | 2,52860 € | 252,86 € |
| 500 | 2,27544 € | 1.137,72 € |
| 1.000 | 2,19702 € | 2.197,02 € |
| 2.500 | 2,11416 € | 5.285,40 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

