Direct

MC12FA101J | |
|---|---|
DigiKey Part Number | 338-1001-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA101J |
Description | CAP MICA 100PF 5% 100V 1210 |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 100 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12FA101J-F | Cornell Dubilier Knowles | 283 | 338-1108-ND | 2,97000 € | Direct |


