



MC12FA101F-F | |
|---|---|
DigiKey Part Number | MC12FA101F-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12FA101F-F |
Description | CAP MICA 100PF 1% 100V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 100 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 100 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 10 | 5,93000 € | 59,30 € |
| 50 | 5,15580 € | 257,79 € |
| 100 | 4,91630 € | 491,63 € |
| 500 | 4,51082 € | 2.255,41 € |
| 1.000 | 4,38517 € | 4.385,17 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,36530 € |

