


MC12CF100D-F | |
|---|---|
DigiKey Part Number | 338-1347-ND |
Manufacturer | |
Manufacturer Product Number | MC12CF100D-F |
Description | CAP MICA 10PF 0.5PF 1KV 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 1 kV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 10 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,74100 € | 47,41 € |
| 50 | 4,08500 € | 204,25 € |
| 100 | 3,88220 € | 388,22 € |
| 500 | 3,53878 € | 1.769,39 € |
| 1.000 | 3,43241 € | 3.432,41 € |
| 2.500 | 3,32000 € | 8.300,00 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

