


MC12CF040C-F | |
|---|---|
DigiKey Part Number | MC12CF040C-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12CF040C-F |
Description | CAP MICA 4PF 0.25PF 1KV 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 pF Mica Capacitor 1 kV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 4 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,32890 € | 865,78 € |
| Unit Price without VAT: | 4,32890 € |
|---|---|
| Unit Price with VAT: | 5,15139 € |

