MC12CF010D-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,38340 €
Datasheet
1 pF Mica Capacitor 1 kV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF Mica Capacitor 1 kV 1210 (3225 Metric)
CDE Mica Chip Capacitors
Cornell Dubilier MC and MCN RF Capacitors | Digi-Key Daily

MC12CF010D-F

DigiKey Part Number
MC12CF010D-F-ND
Manufacturer
Manufacturer Product Number
MC12CF010D-F
Description
CAP MICA 1PF 0.5PF 1KV 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 pF Mica Capacitor 1 kV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 pF
Tolerance
±0.5pF
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Lead Spacing
-
Features
RF, High Q, Low Loss
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,46000 €6,46 €
104,80000 €48,00 €
504,13640 €206,82 €
1003,93100 €393,10 €
5003,58334 €1.791,67 €
1.0003,47563 €3.475,63 €
2.5003,36179 €8.404,48 €
Manufacturers Standard Package
Unit Price without VAT:6,46000 €
Unit Price with VAT:7,68740 €