Direct

MC12CD100D | |
|---|---|
DigiKey Part Number | 338-1002-ND |
Manufacturer | |
Manufacturer Product Number | MC12CD100D |
Description | CAP MICA 10PF 0.5PF 500V 1210 |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 10 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12CD100D-F | Cornell Dubilier Knowles | 0 | 338-1105-ND | 2,84000 € | Direct |


