Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MC12CD080D-TF | |
|---|---|
DigiKey Part Number | MC12CD080D-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC12CD080D-TF |
Description | CAP MICA 8PF 0.5PF 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 8 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25608 € | 3.768,24 € |
| Unit Price without VAT: | 1,25608 € |
|---|---|
| Unit Price with VAT: | 1,49474 € |


