Parametric Equivalent
Parametric Equivalent




MC12CD060D-F | |
|---|---|
DigiKey Part Number | MC12CD060D-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12CD060D-F |
Description | CAP MICA 6PF 0.5PF 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 pF | |
Tolerance | ±0.5pF | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 2,90200 € | 29,02 € |
| 50 | 2,44780 € | 122,39 € |
| 100 | 2,30720 € | 230,72 € |
| 500 | 2,06926 € | 1.034,63 € |
| 1.000 | 1,99556 € | 1.995,56 € |
| 2.500 | 1,91770 € | 4.794,25 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |


