



MC12CD020D-F | |
|---|---|
DigiKey Part Number | MC12CD020D-F-ND |
Manufacturer | |
Manufacturer Product Number | MC12CD020D-F |
Description | CAP MICA 2PF 0.5PF 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 2 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,86600 € | 28,66 € |
| 50 | 2,41720 € | 120,86 € |
| 100 | 2,27850 € | 227,85 € |
| 500 | 2,04354 € | 1.021,77 € |
| 1.000 | 1,97075 € | 1.970,75 € |
| 2.500 | 1,89386 € | 4.734,65 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

