Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MC12CD010D-TF | |
|---|---|
DigiKey Part Number | MC12CD010D-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC12CD010D-TF |
Description | CAP MICA 1PF 0.5PF 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC12CD010C-F | Cornell Dubilier Knowles | 0 | MC12CD010C-F-ND | 5,18250 € | Parametric Equivalent |
| MC12CD010C-TF | Cornell Dubilier Knowles | 0 | MC12CD010C-TF-ND | 3,05051 € | Parametric Equivalent |
| MC12CD010D-F | Cornell Dubilier Knowles | 312 | MC12CD010D-F-ND | 3,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24046 € | 3.721,38 € |
| Unit Price without VAT: | 1,24046 € |
|---|---|
| Unit Price with VAT: | 1,47615 € |


