Parametric Equivalent
Parametric Equivalent




MC08FA390J-F | |
|---|---|
DigiKey Part Number | MC08FA390J-F-ND |
Manufacturer | |
Manufacturer Product Number | MC08FA390J-F |
Description | CAP MICA 39PF 5% 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 39 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Height - Seated (Max) 0.055" (1.40mm) |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC08FA390G-F | Cornell Dubilier Knowles | 0 | MC08FA390G-F-ND | 3,21653 € | Parametric Equivalent |
| MC08FA390J-TF | Cornell Dubilier Knowles | 0 | MC08FA390J-TF-ND | 0,96921 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,21131 € | 847,92 € |
| Unit Price without VAT: | 1,21131 € |
|---|---|
| Unit Price with VAT: | 1,44146 € |


