


MC08FA360G-F | |
|---|---|
DigiKey Part Number | MC08FA360G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC08FA360G-F |
Description | CAP MICA 36PF 2% 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 36 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 36 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Height - Seated (Max) 0.055" (1.40mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,21653 € | 1.286,61 € |
| Unit Price without VAT: | 3,21653 € |
|---|---|
| Unit Price with VAT: | 3,82767 € |

