Direct

MC08CA020D | |
|---|---|
DigiKey Part Number | 338-1034-ND |
Manufacturer | |
Manufacturer Product Number | MC08CA020D |
Description | CAP MICA 2PF 0.5PF 100V 0805 |
Customer Reference | |
Detailed Description | 2 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Features RF, High Q, Low Loss |
Capacitance 2 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.055" (1.40mm) |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC08CA020D-F | Cornell Dubilier Knowles | 1.072 | 338-1096-ND | 2,39000 € | Direct |


