Parametric Equivalent

M39014/052019 | |
|---|---|
DigiKey Part Number | M39014/052019-ND |
Manufacturer | |
Manufacturer Product Number | M39014/052019 |
Description | CAP CER 100UF 100V RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/05-2019 | KEMET | 0 | 1001-2289-ND | 2,46180 € | Parametric Equivalent |


