Direct
Direct

M39014/021298 | |
|---|---|
DigiKey Part Number | M39014/021298-ND |
Manufacturer | |
Manufacturer Product Number | M39014/021298 |
Description | CAP CER 10000PF 200V BX RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor BX Radial |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.290" (7.37mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/02-1298 | KEMET | 185 | 1001-2059-ND | 3,62000 € | Direct |
| M39014/02-1298V | KYOCERA AVX | 0 | 478-M39014/02-1298V-ND | 3,15000 € | Direct |



