
M39014/011569 | |
|---|---|
DigiKey Part Number | M39014/011569-ND |
Manufacturer | |
Manufacturer Product Number | M39014/011569 |
Description | CAP CER 4700UF 100V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.245" (6.22mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |

