Direct

M39014/011547 | |
|---|---|
DigiKey Part Number | M39014/011547-ND |
Manufacturer | |
Manufacturer Product Number | M39014/011547 |
Description | CAP CER 47000UF 50V RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.245" (6.22mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/01-1547 | KYOCERA AVX | 0 | 1010-1221-ND | 1,44003 € | Direct |

