Similar

M39014/011340 | |
|---|---|
DigiKey Part Number | M39014/011340-ND |
Manufacturer | |
Manufacturer Product Number | M39014/011340 |
Description | CAP CER 100UF 200V RADIAL |
Customer Reference | |
Detailed Description | 100 pF ±20% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±20% | Height - Seated (Max) 0.245" (6.22mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CCR05CG101FS | KYOCERA AVX | 0 | CCR05CG101FS-ND | 7,38530 € | Similar |


