M30U474M5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 12.465
Unit Price: 0,46000 €
Datasheet

Direct


KEMET
In Stock: 723
Unit Price: 0,55000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10229 €
Datasheet

Direct


KYOCERA AVX
In Stock: 361
Unit Price: 0,41000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10681 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,24027 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,85560 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,69776 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,20556 €
Datasheet

Upgrade


KEMET
In Stock: 16
Unit Price: 1,05000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Upgrade


KEMET
In Stock: 1.501
Unit Price: 2,41000 €
Datasheet

Upgrade


KEMET
In Stock: 9.137
Unit Price: 0,77000 €
Datasheet
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30U474M5-F

DigiKey Part Number
338-4388-ND
Manufacturer
Manufacturer Product Number
M30U474M5-F
Description
CAP CER 0.47UF 50V Z5U RADIAL
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
M30U474M5-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
10°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C474M5U5TAKEMET12.465399-4374-ND0,46000 €Direct
C330C474M5U5TAKEMET723399-4417-ND0,55000 €Direct
SR215E474MAATR1KYOCERA AVX0SR215E474MAATR1-ND0,10229 €Direct
SR215E474MARKYOCERA AVX361478-4866-ND0,41000 €Direct
SR215E474MATKYOCERA AVX0SR215E474MAT-ND0,10681 €Direct
Obsolete
This product is no longer manufactured. View Substitutes