Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

M30R473M2-F | |
|---|---|
DigiKey Part Number | M30R473M2-F-ND |
Manufacturer | |
Manufacturer Product Number | M30R473M2-F |
Description | CAP CER 0.047UF 200V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M30R473M2-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K473M20X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K473M20X7RK53H5-ND | 0,33213 € | Direct |
| C322C473KCR5TA | KEMET | 0 | 399-5097-ND | 1,48000 € | Upgrade |
| C330C473F2G5TA | KEMET | 0 | C330C473F2G5TA-ND | 2,49436 € | Upgrade |
| C330C473FAG5TA | KEMET | 0 | C330C473FAG5TA-ND | 2,48980 € | Upgrade |
| C330C473G2G5TA | KEMET | 0 | C330C473G2G5TA-ND | 1,38444 € | Upgrade |






